- Página inicial
- Produtos MAIS NOVOS
- Novidades por fabricante
- NXP Semiconductors
- FRDM Development Boards - NXP Semiconductors
NXP Semiconductors FRDM Development Boards
NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.
Features
- FRDM boards share a minimum set of features and connectors in each MCU/MPU segment to use add-on boards through industry-standard headers and connectors (Arduino, mikroBUS, Pmod, 40-pin header, and HDMI interface)
- Easy access to the MCU I/O pins
- Compact and low-cost development boards from general-purpose and connected MCUs to i.MX application processors
- Compatible with a rich set of third-party expansion boards
Videos
Featured Development Tools
NXP Semiconductors Placa de Desenvolvimento FRDM-MCXN236 para MCUs MCX N23x
Enables evaluation of the MCX N236 microcontroller for industrial and consumer IoT applications.
NXP Semiconductors MCX A Series FRDM Development Boards
Cost-effective, compact, and scalable board for rapid prototyping using MCUXpresso.
NXP Semiconductors FRDM-MCXA156 Development Board
Allows rapid prototyping of MCX A144/5/6 A154/5/6 Microcontrollers (MCUs).
NXP Semiconductors Placa de Desenvolvimento FRDM-MCXC041
Designed for quick prototyping with the MCX C041 MCU.
NXP Semiconductors Placa de Desenvolvimento FRDM-MCXC242
Designed for rapid prototyping with the MCX C242 MCU.
NXP Semiconductors Placa de Desenvolvimento FRDM-MCXC444
Ideais para o rápido desenvolvimento de protótipos com o MCU MCX C444.
NXP Semiconductors FRDM-MCXN947 Development Board
Low-cost, compact, and scalable board for rapid prototyping using MCUXpresso.
NXP Semiconductors Placa de Desenvolvimento FRDM-MCXW71
Apresentam rápido desenvolvimento de protótipos e fácil avaliação da MCU MCXW71 sem fio.
NXP Semiconductors Placa de Desenvolvimento FRDM-RW612
Designed for prototyping the RW61x Wi-Fi® 6, BLUETOOTH® Low Energy, & 802.15.4 tri-radio MCUs.
Related Development Tools
NXP Semiconductors P3T1755DP-ARD Evaluation Board
Features an I3C, I2C, 0.5°C accuracy, and a digital temperature sensor.
NXP Semiconductors PCF2131-ARD Evaluation Board
Ideal evaluation and demo board for the PCF2131 Nano-Power Highly Accurate Real-Time Clock.
NXP Semiconductors P3A1604UK-ARD Arduino® Shield Evaluation Board
Designed to facilitate easy voltage translation between different logic levels.
NXP Semiconductors Placa de Avaliação do Expansor de I/O PCAL9722HN-ARD
Designed to help evaluate the PCAL9722, an ultra-low-voltage translating 22-bit SPI I/O expander.
NXP Semiconductors Plataforma de Desenvolvimento da Liberdade FRDM-MC-LVPMSM
Placa de desenvolvimento de motor síncrono de ímã permanente trifásico de baixa tensão (PMSM).
NXP Semiconductors Placa de Desenvolvimento de Blindagem de Sensor FRDMSTBC-P3115
Oferece uma plataforma de desenvolvimento e avaliação de sensor abrangente.
NXP Semiconductors Placas de Desenvolvimento FXLS8971 Sensor ToolBox
Boards are designed to evaluate and develop the FXLS8971CF 3-Axis IoT accelerometer.
NXP Semiconductors FRDMSTBI-NMH1000 Shield Board
Tests the capabilities of the NMH1000 magnetic sensor.
NXP Semiconductors FRDM-TOUCH Touch Module for FRDM Board
Touch Module for FRDM-KE15Z Freedom Development Platform with capacitive touch sliders.
Supported Devices
NXP Semiconductors Processadores de Aplicação i.MX 91
Allows the rapid creation of Linux®-based edge devices, such as smart home and medical platforms.
NXP Semiconductors i.MX 93 Power Efficient Applications Processors
ML acceleration and advanced security with EdgeLock® secure enclave for edge computing.
NXP Semiconductors Microcontroladores MCX industriais e IoT
MCUs Arm® Cortex®-M em um portfólio de microcontroladores escalável, seguro e focado no desenvolvedor.
Supported Solutions
NXP Semiconductors AI Vision & HMI Development Solution
Evaluate on-device AI, computer vision, and GUI applications with the MCXN947 MCU.
NXP Semiconductors Microcontroladores MCX industriais e IoT
MCUs Arm® Cortex®-M em um portfólio de microcontroladores escalável, seguro e focado no desenvolvedor.
NXP Semiconductors Go Wireless with NXP
Products with advanced multi-radio & Wi-Fi® capabilities across the Wi-Fi 4, 5, & 6 generations.
- NXP Semiconductors