Intel 8000 series Thunderbolt™ 4 Controllers
Intel® 8000 series Thunderbolt™ 4 Controllers use next-generation universal cable connectivity solutions to expand capabilities and ensure USB4 specification compliance. The Intel® 8000 series is compatible with Thunderbolt™ 3 PCs and accessories already available. The controllers can deliver a consistent, industry-leading set of capabilities for connecting computers to data, video, and power. Connect to powerful Thunderbolt™ docks, displays, fast storage, or USB accessory.Features
- Double the minimum video and data requirements of Thunderbolt™ 3
- Video: Support for two 4K displays or one 8K display.
- Data: PCIe at 32Gbps for storage speeds up to 3000MBps
- Support for docks with up to four Thunderbolt™ 4 ports
- PC charging on at least one computer port2
- Wake your computer from sleep by touching the keyboard or mouse when connected to a Thunderbolt™ dock
- Intel® VT-d-based direct memory access (DMA) protection prevents physical DMA attacks
Videos
Thunderbolt™ 4 Comparison
Thunderbolt™ 4 Controllers Infographic
Publicado: 2020-10-14
| Atualizado: 2024-12-17