Littelfuse HE700 Miniature Dual In-Line Reed Relays
Littelfuse HE700 Miniature Dual In-Line Reed Relays come in a DIL package with a choice of normally open, normally open high voltage, normally closed, or changeover contacts. These HE700 reed relays offer switching up to 300VDC at 10W with 5V, 12V, and 24V coils and diode suppression. A magnetic shield option is also available. Applications for these Littelfuse relays include security/process control systems, telecom/industrial equipment, and instrumentation.Features
- Miniature dual in-line package
- Optional coil suppression diode to protect coil drive circuits
- External magnetic shield option
- Diode suppression option
- Low-power coil consumption
- Hermetically sealed switching contact
- Transfer-molded package
- UL 508 recognized as an industrial control switch
- RoHS compliant
Applications
- Security systems
- Telecom equipment
- Process control systems
- Industrial equipment
- Instrumentation
Specifications
- 5VDC, 12VDC, or 24VDC coil voltage options
- 33.3mA, 250mA, or 500mA maximum switch current options
- 1.2A or 1.5A DC carry current options
- 175VDC, 200VDC, or 300VDC switching voltage options
- 5W or 10W maximum switched power options
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +105°C storage
- 150Ω to 2.15kΩ coil resistance range
- 1ms or 3ms timing options
- 20G vibration resistance
- 50G shock resistance
- Contact form options
- 1A SPST-NO (standard and high voltage)
- 1B SPST-NC
- 1C SPDT-CO
- 2A DPST-NO
- Dimensions (L x W x H)
- 19.05mm x 7.22mm x 5.50mm for transfer molded body type
- 20.14mm x 7.62mm x 5.82mm for the external shield body type
Publicado: 2022-01-18
| Atualizado: 2025-06-23