Dailywell
Founded in 1997, Dailywell Electronics CO., LTD. is a Taiwan-based company engaged in the development and manufacture of a broad range of switch types. DailyWell's switches are UL, RoHS, and HF compliant, and conform to ISO 9001 Standards.
Produtos em destaque por Dailywell
PA Sub-Miniature Pushbutton Switches
Provides IP67-rated protection against water immersion and 1 million mechanical life cycles.
TC Capacitive Touch Switches
Anti-vandal switches in 16mm, 19mm, or 22mm diameters, provides 50 million cycles minimum life.
2M Sub-Miniature Toggle Switches
Offered in both SPDT and DPDT with multiple actuator, bushing, and termination options.
1M Miniature PCB Toggle Switches
Offer a variety of switching functions (SPDT, DPDT, 3PDT, and 4PDT) with contact ratings up to 5A.