LPRS (Low Power Radio Solutions)
Low Power Radio Solutions (LPRS) is a market leader in short-range, license-free, sub-1GHz wireless technology. LPRS was one of the first companies to supply a modular wireless solution — a major step forward for wireless designers. LPRS then developed easyRadio, the world’s first radio module with an embedded communication software protocol. The easyRadio range has grown into a versatile global solution for engineers looking for an easy-to-implement and reliable solution that can offer the fastest route to market. LPRS designs are based on technology from Microchip Technology, and the company is a certified Microchip Design Partner.
Produtos em destaque por LPRS (Low Power Radio Solutions)
M8Cab Connectors
Feature 4A rated current, 60V rated voltage, >500 mating cycles, and ≤5mΩ contact resistance.
SMA RF Coaxial Connectors
Feature an SMA edge mount end launcher, DC to 6GHz frequency range, and 50Ω nominal impedance.
Q-EBT320 Piezo Bimorph Vibration Sensor
Self-sustaining vibration sensor that uses multiple cantilever-type piezoelectric bimorphs.
LoRaSCAN-FM 2D Wireless Barcode Scanners
Offers a 50mm to 750mm scanning range and an industrial rugged design for factory environments.