Stackpole Electronics Featured Products
RMWA Wide Terminal AEC-Q200 Resistors
0.75W to 3W power rating range, 200V maximum working voltage, and 400V maximum overload voltage.
RMAN High Power Aluminum Nitride Resistors
Thick-film resistors built on aluminum nitride substrates for improved thermal performance.
MCJ Metal Element Jumper Chip Resistors
Designed for high-current reliability with higher current ratings than conventional jumpers.
RPCQ AEC-Q200 High Power Chip Resistors
Meets the demands of modern electronic designs, withstanding significant inrush currents.
RVCU High-Voltage Low VCR AEC-Q200 Resistors
Features a special material and design for high working voltages.
CSSU High Power Metal Alloy Current Sense Resistor
AEC-Q200 compliant and offers a 5W maximum power rating in a 2512 size chip.
RNCE High-Temp High Stability Thin Film Resistors
High temperature and stability resistors with ±0.05% to 1% tolerance and up to 0.25W power rating.
AEC-Q200 High-Reliability RNCA Thin Film Resistors
Provide excellent long-term reliability and are designed for precision applications.