Analog Devices / Maxim Integrated MAXREFDES114 Power Supply Reference Designs

Analog Devices MAXREFDES114 Isolated Power Supply Reference Designs are a series of 24V isolated, industrial power-supply reference designs based on the MAX17599 Active-Clamp Current-Mode PWM Controller. Every power rail is isolated with a readily available transformer from multiple global vendors, providing quick, convenient transformer selection. Each design has been tested for load and line regulation, efficiency, and transient performance. 

The Analog Devices MAXREFDES114 Power Supply Reference Designs feature an efficient active-clamp topology with a 24V input and a 5V output at 10W of power (2A). This entire circuit fits on a compact 20mm x 40mm board.

Features

  • Functional insulation
  • Compact and flexible
  • Low power dissipation
  • Minimal external components
  • Robust operation in adverse industrial environments

Applications

  • PLCs
  • Industrial process control and sensors
  • Telecom and datacom power supplies

Block Diagram

Analog Devices / Maxim Integrated MAXREFDES114 Power Supply Reference Designs
View Results ( 4 ) Page
Nº de ref. Ficha técnica Descrição
MAXREFDES114A# Ferramentas de desenvolvimento IC de gestão de alimentação Efficient, isolated active clamp 10W, Wu
MAXREFDES114B# Ferramentas de desenvolvimento IC de gestão de alimentação Efficient, isolated active clamp 10W, Su
MAXREFDES114C# Ferramentas de desenvolvimento IC de gestão de alimentação Efficient, isolated active clamp 10W, Ha
MAXREFDES114D# Ferramentas de desenvolvimento IC de gestão de alimentação Efficient, isolated active clamp 10W, Ha
Publicado: 2016-10-12 | Atualizado: 2023-04-11