Microchip Technology ATmega4809 Xplained Pro Evaluation Kit
Microchip Technology ATmega4809 Xplained Pro Evaluation Kit (ATMEGA4809-XPRO) is a demonstration and development platform for the ATmega4809 AVR Microcontroller®. Supported by the Atmel Studio Integrated Development Environment (IDE), the ATMEGA4809-XPRO provides easy access to the features of the ATmega4809 to fully understand how to integrate the device into a custom design.The ATmega4809 Xplained Pro Evaluation Kit includes an onboard Embedded Debugger (EDBG), eliminating the need for external tools to program or debug the ATmega4809. The ATMEGA4809-XPRO Kit also supports additional peripherals to extend the board's features, such as Xplained Pro Extension Kits and MikroElektronika mikroBUS™ compatible click boards.
Features
- ATmega4809 Microcontroller
- Embedded Debugger
- USB interface
- Auto-ID for board identification in Atmel Studio
- One yellow status LED
- One green board power LED
- Symbolic debugging of complex data types, including scope information
- Programming and debugging of onboard ATmega4809 through UPDI
- Data Gateway Interface: SPI, I2C, four GPIOs
- Virtual COM port (CDC)
- Fully level-shifted I/O connected to the ATmega4809
- Dual power supply
- Selectable 3.3V and 5.0V operation for the ATmega4809
- Digital I/O
- Two mechanical buttons (user and reset button)
- One yellow user LED
- Three Xplained Pro extension headers
- One MikroElektronika mikroBUS™ socket
- 32.768kHz crystal
- For accurate timing and clock application, ~20ppm
- 10-pin AVR Debug Connector with UPDI for external programmers and debuggers
- Supported with application examples in Atmel START
Board Layout
Publicado: 2018-04-27
| Atualizado: 2022-10-11