Microchip Technology PIC18F45K80 Enhanced Flash MCUs
Microchip's PIC18F45K80 Enhanced Flash MCUs are high-performance 8-bit MCU with Integrated ECAN™ featuring eXtreme Low Power consumption. New features in PIC18F45K80 include low sleep current for low power application, 1.8V to 5.5V operating voltage for automotive, building control, elevator control and industrial application, Timers/Enhanced Compare/Capture/PWMs for precision timing control, 12-bit ADC for advance analog interface, and Charge Time Measurement Unit for easy capacitive touch user interface. The PIC18F45K80 family is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set.Features
- Featuring nanoWatt XLP Technology ideal for battery applications
- 20nA Sleep mode
- 300nA Watch Dog Timer operation in Sleep modes
- Integrated ECAN™ conforming to CAN 2.0B active specification
- Extreme Low Power Sleep mode ideal for battery applications
- Operating voltage 1.8V to 5.5V
- Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications
- 11-channel, 12-bit ADC 4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules
- 1 MSSP serial ports for SPI or I2C communication
- 2 Enhanced USART modules
- Two analog comparators
- Digital Signal Modulator
- Self-programming Flash supports 10k erase/write cycles & 20 years of retention
View Results ( 10 ) Page
| Nº de ref. | Caixa / Gabinete | Tamanho da memória do programa | Tamanho RAM dos dados | Tipo de interface | Número de I/Os | Ficha técnica |
|---|---|---|---|---|---|---|
| PIC18F45K80-E/P | PDIP-40 | 32 kB | 1 kB | I2C, SPI, USART | 35 I/O | ![]() |
| PIC18F45K80-I/PT | TQFP-44 | 32 kB | 1 kB | I2C, SPI, USART | 35 I/O | ![]() |
| PIC18F45K80T-I/PT | TQFP-44 | 32 kB | 1 kB | I2C, SPI, USART | 35 I/O | ![]() |
| PIC18F45K80-E/PT | TQFP-44 | 32 kB | 1 kB | I2C, SPI, USART | 35 I/O | ![]() |
| PIC18F45K80-I/ML | QFN-40 | 32 kB | 1 kB | I2C, SPI, USART | 35 I/O | ![]() |
| PIC18F45K80-I/P | PDIP-40 | 32 kB | 1 kB | I2C, SPI, USART | 35 I/O | ![]() |
| PIC18F45K80-E/ML | QFN-44 | 32 kB | 1 kB | I2C, SPI, USART | 35 I/O | ![]() |
| PIC18F45K80-H/ML | QFN-44 | 32 kB | 1 kB | 35 I/O | ![]() |
|
| PIC18F45K80-H/PT | TQFP-44 | 32 kB | 1 kB | 35 I/O | ![]() |
|
| PIC18F45K80T-I/ML | QFN-40 | 32 kB | 1 kB | I2C, SPI, USART | 35 I/O | ![]() |
Publicado: 2013-04-30
| Atualizado: 2022-03-11