Microchip Technology RN2903 Long Range Technology Transceiver Module

Microchip Technology RN2903 Long Range (LoRa) Technology Transceiver Module has an on-board LoRaWAN™ protocol stack that complies with the LoRaWAN Class A protocol specifications. The module provides an easy-to-use, low-power solution for long-range wireless data transmission. The RN2903 has an advanced ASCII command interface and integrates RF, a baseband controller, and a command Application Programming Interface (API) processor.

Features

  • On-board LoRaWAN protocol stack
  • ASCII command interface over UART
  • Compact form factor 17.8mm x 26.7mm x 3.34mm
  • Castellated SMT pads for easy and reliable PCB mounting
  • Environmentally friendly, RoHS compliant
  • Compliance
    • Modular certified for the United States (FCC) and Canada (IC)
    • Australia and New Zealand
  • Device firmware upgrade (DFU) over UART

Applications

  • Automated meter reading
  • Home and building automation
  • Wireless alarm and security systems
  • Industrial monitoring and control
  • Machine to Machine (M2M)
  • Internet of Things (IoT)

Functional Block Diagram

Microchip Technology RN2903 Long Range Technology Transceiver Module
Publicado: 2016-03-28 | Atualizado: 2022-03-11