Microchip Technology SAM E51 Integrated Graphics & Touch Curiosity Kit
Microchip Technology SAM E51 Integrated Graphics and Touch (IGaT) Curiosity Evaluation Kit is a hardware platform for evaluating the SAME51J20A microcontroller. The kit integrates a complete touch screen, TFT graphics, and touch surface into a single-chip solution. It's supported by the MPLAB® X Integrated Development Environment (IDE). The kit provides easy access to the features of the SAME51J20A to integrate the device into a custom design. The Integrated Graphics and Touch Curiosity Evaluation Kit includes an onboard debugger. No external tools are necessary to program the SAME51J20A device.Features
- ATSAME51J20A microcontroller
- One user LED
- On-board debugger
- Board identification in MPLAB X IDE
- One green power LED and status LED
- Programming and debugging
- Virtual COM port (CDC)
- One Logic Analyzer (DGI GPIO)
- 8MB QSPI Flash
- On-board CAN-FD transceiver
- USB powered
- Adjustable target voltage:
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.7-3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
- 480 x 320 pixel TFT display with 16-bit color
Videos
Board Layout
Publicado: 2021-06-03
| Atualizado: 2023-01-24