Microchip Technology TCHIP005 ChipKIT® Lenny Development Board

Microchip Technology TCHIP005 ChipKIT® Lenny Development Board is a microcontroller board based on the PIC32MX270F256D Microcontroller. Featuring a similar form factor as the Arduino Leonardo, the Lenny Development Board adds additional capabilities afforded by its 32-bit MCU. Lenny Development Board has 27 available I/O lines, 6 of which can be used as analog inputs. Direct access to the USB peripheral controller enables the Lenny to emulate many types of USB devices.

Features

  • 32-bit PIC32MX270F256D microcontroller
  • 256K of Flash, 64K of RAM
  • Two I2S/SPI modules for Codec and serial communications
  • Parallel Master Port (PMP) for graphics interfaces
  • Charge Time Measurement Unit (CTMU)
  • Two UART and I2C™ modules
  • Five 16-bit Timers/Counters (two 16-bit pairs combine to create two 32-bit timers)
  • Five Capture inputs and Five Compare/PWM output

Pin Designations

Microchip Technology TCHIP005 ChipKIT® Lenny Development Board
Publicado: 2017-05-22 | Atualizado: 2022-03-11