Molex High-Speed Direct Attach Cable (DAC) Assemblies
Molex High-Speed Direct Attach Cable (DAC) Assemblies deliver data rates as high as 100Gbps with cable lengths ranging from 0.50m to 5m. These assemblies feature dual-ended connectors, lock-to-mating parts, and 30AWG Twinax, Temp-Flex Twinax, or round wires/cables. Molex High-Speed Cable Assemblies provide 100Ω impedance and are ideal for telecommunications/networking, data communications, and medical applications.Features
- Delivers data rates as high as 100Gbps
- Dual-ended connectors
- Optimized wire termination zone
- Twist rate insulation, separation, and precision
- Lock-to-mating parts
- Cable lengths range from 0.50m to 5m
- Twinax, Temp-Flex Twinax, or round wires and cables
- Meets IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications
- Halogen-free and RoHS compliant
Applications
- Telecommunications/networking
- Switches
- Servers
- Routers
- Infratructure
- Test and measurement equipment
- Data communications
- Storage networks
- Data center networks
- Medical
- Diagnostics
- Networking
Specifications
- 10VDC maximum data voltage
- 3.47V maximum supply voltage
- Serial ID supply currents
- 3.0mA maximum write
- 1.0mA maximum read
- 30mA maximum surge current
- 100Ω impedance
- 10Gbps to 100Gbps data rate range
- Data path
- 5Gbps baud rate
- 1E-12 bit error rate
- 0°C to +70°C operating temperature range
- Die-cast housing
- Nickel-plated backshells
- Stainless steel rivets
- 32AWG to 24AWG wire size range
Additional Resources
Publicado: 2019-05-24
| Atualizado: 2024-09-10