Molex Industrial Scientific Medical (ISM) Antennas
Molex Industrial Scientific Medical (ISM) Antennas offer superior performance in a smaller design, making them ideal for industrial and medical applications. The compact 433MHz ISM antenna delivers additional space savings and a higher radiation efficiency for its size. The 868MHz and 915MHz ISM antenna features MobliquA technology that enables significant antenna volume reduction of up to 75% when compared with conventional designs. This technology also eliminates the need for expensive circuits and frequency tuning required for ground plane-dependency issues. Molex ISM Antennas are suitable for drones, remote keyless entry systems, and diathermy therapeutic devices.Applications
- Industrial
- Drones
- Remote keyless entry systems
- Smart homes
- Security
- Alarms
- Smart meters
- MedTech
- Diathermy therapeutic devices
- Microwave ablation machines
Additional Resources
Publicado: 2023-02-14
| Atualizado: 2023-02-20