Molex MX64 Sealed Single Row Connectors

Molex MX64 Sealed Single Row Female Connectors are designed to USCAR-approved footprints and testing requirements. The MX64 connectors accommodate three different female terminal systems and are available in 1x2, 1x3, 1x4, 1x5, 1x6, and 1x8 sizes.

Features

  • Meets all USCAR footprints and testing requirements for 0.64mm square-pin connector systems
  • Available with or without CPA
  • 4 polarization options available in 4 colors
  • IP67-rated matte seals
  • Accommodates 22AWG to 18AWG wires and ISO metric wires
  • Integrates with automotive OEM-approved terminal systems 

Applications

  • Automotive sensors
    • Powertrain
    • Comfort, infotainment, and driver assist
    • Body electronics
    • Chassis and safety
    • Hydraulics

Application Example

Chart - Molex MX64 Sealed Single Row Connectors
Publicado: 2014-11-04 | Atualizado: 2024-08-01