Página inicial
Produtos MAIS NOVOS
Novidades por fabricante
Molex
SlimStack Connector Family - Molex
Molex SlimStack Connector Family
Enlarge
Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.
Features
0.35mm to 2mm pitches
0.60mm to 16mm stack heights
2mm to 7.20mm widths
SMT board mount
Gold plating
Vertical or right angle
Up to 0.65mm (.026") wipe length
Applications
Consumer
UAV (Drones)
Mobile phones and PDAs
Digital video cameras
Digital still cameras
Digital video players
Digital audio players
Voice recorders
Notebook PCs
Automotive
Industrial
Automation machines
Transformers
Related Connectors
Passo de 0,35 mm, altura de 0,6 mm e oferecem desempenho intensificado com carcaça de terminais de força (power-nail) de até 5 A.
Oferece alto desempenho de integridade de sinal para aplicativos de RF de alta velocidade (15 GHz).
Offers a 100V voltage rating, 0.5A/circuit current, and 1000MΩ insulation resistance.
Fornecem até 3A de potência extra através de capas metálicas de proteção e oferecem orientação perfeita para correspondência.
Conectores de passo fino de 0,35mm que oferecem economia máxima de espaço, instrução para correspondência e contato seguro.
Up to 10A of power and reliability in an ultra-compact design for battery and power applications.
Features a large floating range for space-saving and design flexibility.
Variety of configurations for microminiature, high-speed, high-density, & high-power applications.
Convenient, broad range of interconnect kits.
Related Solutions
Provide real-time analytics to transportation, smart agriculture, and data/computing industries.
Offers space savings, high-density signals, and durability, ideal for a vast array of applications.
Operates across multiple systems and legacy automotive protocols.
Features a wide range of technologies geared to help revolutionize the industrial automation market.
Enlarge
Publicado: 2008-02-26
| Atualizado: 2025-02-19