Murata Power Solutions BEI15 DC-DC Converters
The Murata Power Solutions BEI15 Series DC-DC Converters are isolated wide input bipolar DC-DC Converters featuring a full 15 Watt output in one square inch of board area. The BEI15 series offers efficient regulated DC power for PCB mounting. The wide range 4:1 inputs on the 0.96" x 1.1" x 0.35" converter are either 9 to 36VDC (Q12 models) or 18 to 75VDC (Q48 models). The Murata Power Solutions BEI15 Series DC-DC Converters are ideal for high current applications such as small instruments, area-limited MCUs, data communications equipment, remote sensor systems, vehicle, and portable electronics.Features
- Small footprint DC/DC converter, ideal for high current applications, powering digital systems, and for replacement of 2"x1" competitor modules
- Industry-standard 0.96" x 1.1" X 0.35" open frame package and pinout
- Wide range input voltages 9 to 36VDC and 18 to 75VDC with positive or negative on/off polarity
- Bipolar ±5V, ±12V, and ±15V outputs
- Up to 15W or greater total output power with overtemperature shutdown
- Isolation up to 2250VDC (basic), Q48 models
- High-efficiency synchronous rectifier forward topology
- Usable -40 to +85°C temperature range (with derating)
- Assembly and attachment for RoHS standards
- Extensive self-protection shut down features
- Meets UL 60950-1, CAN/CSAC22.2 No. 60950-1, IEC60950-1, EN60950-1 safety approvals
Connection Diagram
View Results ( 2 ) Page
| Nº de ref. | Ficha técnica | Número de saídas | Tensão de entrada, Nominal | Tensão de saída-canal 1 | Corrente de saída-canal 1 |
|---|---|---|---|---|---|
| BEI15-120-Q12P-C | ![]() |
1 Output | 24 V | 12 V | 625 mA |
| BEI15-150-Q12P-C | ![]() |
1 Output | 24 V | 15 V | 500 mA |
Publicado: 2010-03-09
| Atualizado: 2022-03-11