ADLINK Technology ROScube-X Controller Powered by NVIDIA®

ADLINK Technology ROScube-X Controller Powered by NVIDIA® is an embedded robotic controller powered by the NVIDIA Jetson AGX Xavier™ module. The ROScube-X Controller features an integrated NVIDIA Volta GPU and dual deep learning accelerators and a wide variety of interfaces, including GMSL2 camera connectors for advanced robotic system integration.

The ADLINK Technology ROScube-X Controller supports the full complement of resources developed with the NVIDIA JetPack SDK and ADLINK’s Neuron SDK. The ROScube-X Controller is ideal for robotic applications demanding high-AI computing with minimal power consumption.

Features

  • Powerful AI computing for intelligent robotics development
  • Excellent performance per watt with power consumption as low as 30W
  • Ruggedized, secure connectivity with locking USB ports
  • Comprehensive I/O for connecting a wide range of devices
  • Time synchronization with GMSL2 camera and IMU

Applications

  • Robotic applications
    • Autonomous mobile robots (AMR)
    • Autonomous mobile industrial robots (AMIR)

Software

  • Ubuntu 18.04 LTS
  • Neuron SDK
  • NVIDIA Jetson SDK

Videos

Layout

ADLINK Technology ROScube-X Controller Powered by NVIDIA®
Publicado: 2020-11-10 | Atualizado: 2022-03-11