Advantech ROM-5722 SMARC 2.1 Computer-on-Modules
Advantech ROM-5722 SMARC 2.1 Computer-on-Modules are small [82mm x 50mm (WxD)] AI-native computer powered by an NXP i.MX8M Plus SoC. The NXP i.MX8M Plus SoC includes up to 4x Arm® Cortex®-A53 cores combined with one Cortex®-M7 real-time processor and Vivante GC7000UL graphics engine. The ROM-5722 CoM provides USB2.0, USB3.2 Gen1By1, Gigabit Ethernet, MIPI-CSI, PCI Express, and dual-channel LVDS shared with MIPI DSI for embedded applications. ROM-5722 is paired with Advantech SOM-DB2510 carrier board for faster end product peripheral integration and time-to-market.Features
- NXP Arm® Cortex-A53 i.MX8M Plus quad/dual-core up to 1.8GHz
- 1x Arm® Cortex®-M7 core
- Onboard LPDDR4 6GB, 4000MT/s memory
- 1x 4-lane MIPI-DSI, 1x dual-channel LVDS
- Neural network accelerator up to 2.3 TOPS
- 2x USB3.2 Gen1By1, 4x USB2.0, 1x USB 2.0 OTG, 4x UART, 5x I2C, 14x GPIO, 1x PCIe3.0, 2x Gigabit LAN, 2x CAN (CANBus for CQ, CAN-FD for WQ)
- Supports Ycoto Linux and Android
- RoHS compliant
Specifications
- SMARC2.0 and SMARC2.1 compliant form factor
- Processor system
- NXP i.MX8M Plus Cortex-A53 quad/dual-core (up to 1.8GHz) CPU
- 1x Arm Cortex-M7 core MCU
- Memory
- LPDDR4 4000MT/s technology
- On-board 6GB capacity
- 16GB eMMC NAND Flash for O.S. and 8MB QSPI NOR Flash for board information
- 2.3 TOP/s Neural Network performance NPU
- Graphics
- 1x 4-lane MIPI-DSI, 1x single-channel LVDS, or 1x dual-channel LVDS
- 1x HDMI up to 3840 x 2160 at 30Hz
- GC7000UL graphics engine with 2D/3D graphic acceleration supporting 1G pixel/s, OpenVG 1.1, Open GL ES3.1, Vulkan, and Open CL 1.2 FP
- H/W Video Codec
- Decoder: H.265, H.264, VP8/9 1080p
- Encoder: H.264, VP8 1080p
- Ethernet
- 2x NXP i.MX8M Plus integrated RGMII chipset
- 2x 10/100/1000Mbps speed
- RTC
- 1s to 6553s, power on/off 4s Watchdog timer
- TPM 2.0 Security
- 82mm x 50mm in dimension (WxD)
- CE/FCC Class B certifications
- I/O
- 1x PCIe 3.0
- USB
- 2x USB3.2 Gen1By1
- 4x USB 2.0
- 1x USB 2.0 OTG
- 2x I2S audio
- 1x SDIO
- 2x 4-wire UART and 2x 2-wire UART serial ports
- 3x SPI
- 2x CAN (CANbus for ROM-5722CQ, CAN-FD for ROM-5722WQ)
- 14x GPIO
- 5x I2C
- 1x 4-lane MIPI CSI, 1x 2-lane MIPI CSI Camera input
- Power supply voltage
- Fixed 5VDC source
- Allows 3.3V to 5.25V
- Operates directly from single-level Lithium-Ion cells
- Environmental
- Operating temperature ranges
- 0 to +60°C for the ROM-5722CQ-REA1E
- -40°C to +85°C for the ROM-5722WQ-REA1E
- 5% to 95% relative humidity, non-condensing
- Operating temperature ranges
Block Diagram
Publicado: 2021-08-26
| Atualizado: 2024-03-19