Advantech UTC-115 Touch Panel Computer

Advantech UTC-115 Touch Panel Computer features a built-in Intel® Pentium® N4200 processor and a 15.6" monitor with a 16:9 widescreen display. This computer includes a touch-based, wide-format LCD panel as part of its all-in-one computing system. The UTC-115 touch panel computer comes with a slimmer and lighter design, with a 3-way cable routing design. This device supports both landscape and portrait screen orientations. The UTC-115 touch panel computer comprises VESA 100mm standard mounting holes for varied mounting demands. This computer incorporates an IP65-rated front panel for water and dust resistance.

Features

  • Slimmer and Lighter design
  • Low power and fanless system design
  • Built-in Intel Pentium® N4200
  • 15.6" monitor with 16:9 widescreen display
  • IP65-rated front panel for water and dust resistance
  • Clean back cover design with 3-way IO cable routing
  • Supports both landscape and portrait screen orientations
  • VESA 100 mm standard mounting holes for varied mounting demands
  • PoE supported on the Pentium® N4200 platform

Specifications

  • Size/type:
    • 15.6" HD:
      • 1366 x 768 maximum resoultion
      • 220cd/mbrightness
      • 252um(H) x 252um(V)
      • 90°/50° viewing angle
    • 15.6" FHD:
      • 1920 x 1080 maximum resolution
      • 300cd/m2 brightness
      • 179um(H) x 179um(V)
      • 170°/170° viewing angle
  • Touch screen option:
    • Projected capacitive type
    • USB Interface controller
  • 26W power consumption
  • 0.5G vibration
  • 10G peak acceleration shock
  • CE, FCC, CB, UL, CCC, and BSMI certified
  • Processor system:
    • Intel® Pentium® N4200 (UTC-115G)
    • 1 x 204 pin SO-DIMM DDR3L 1600MHz up to 8GB memory
    • Network:
      • 2 x Gigabit Ethernet ports (Supports Wake on LAN)
      • 2 x RS-232 COM (COM2 RS-232/422/485)
      • 4 x USB3.0 / 2 x USB3.0 (optional)
    • I/O Ports:
      • 2 x Gigabit Ethernet ports (1 with PoE)
      • 1 x HDMI 1.4
      • 1 x audio phone jack
    • Storage:
      • 1 x M.2 2242 SSD / 1 x 2.5 internal SATA storage
  • 0°C to 40°C operating temperature range

Dimension Diagram

Mechanical Drawing - Advantech UTC-115 Touch Panel Computer

Infographic

Infographic - Advantech UTC-115 Touch Panel Computer
Publicado: 2024-05-23 | Atualizado: 2024-07-15