Advantech WISE-2410X Explosion Proof Smart Vibration Sensor

Advantech WISE-2410X Explosion Proof LoRaWAN Smart Vibration Sensor is a monitoring sensor integrated with an ARM™ Cortex-M4 processor, LoRa transceiver, 3-axis accelerometer, and temperature sensor. The WISE-2410X balances the wireless bandwidth between itself and the gateway. Additionally, the WISE-2410X Sensor mitigates the data transmission fail rates between edge devices and gateways.

The Advantech WISE-2410X Explosion Proof Smart Vibration Sensor utilizes a star network topology with a gateway data relay function between sensors and the application server. The communication between the sensors and gateway goes over the wireless channel, employing the LoRa physical layer. In contrast, the connection between the gateways and the central server is handled over a backbone IP-based network or over Modbus protocol to the application server.

Features

  • LoRaWAN wireless connectivity
  • Built-in 3-axis accelerometer and temperature sensor
  • On-board computing. Directly send VRMS, ARMS, Peak, Displacement, Kurtosis, Crest factor, Skewness, and Standard Deviation values to applications
  • Support battery power and remote configuration settings; no wiring installation is needed
  • Easy settings with user-friendly interfaces on the WISE Studio utility
  • ISO 10816-3 compliant
  • Support wide temperature 0°C to 70°C
  • IP65 enclosure design
  • IECEx Zone 2, Zone 21, ATEX2 compliant

Comparison Chart

Chart - Advantech WISE-2410X Explosion Proof Smart Vibration Sensor

Dimensions Unit: mm

Mechanical Drawing - Advantech WISE-2410X Explosion Proof Smart Vibration Sensor
Publicado: 2022-08-01 | Atualizado: 2023-06-23