Amphenol PCD Composite Backshells

Amphenol PCD Composite Backshells are available in a straight unfinished backshell, a 90° unfinished backshell, and an unfinished split-shield ring backshell. Amphenol PCD Composite Backshells are ideal for anywhere lightweight connector support is needed. These backshells are especially suitable for commercial aerospace applications, including cockpits, cabins, wireframes, and avionics.

Features

  • Options
    • Straight unfinished backshell
    • 90° unfinished backshell
    • Unfinished split-shield ring
  • Ideal for anywhere lightweight connector support is needed

Applications

  • Commercial aerospace
    • Cockpits
    • Wireframes
    • Avionics
    • Cabins
Publicado: 2020-01-30 | Atualizado: 2024-07-24