Basler Camera I/O Cables

Basler Camera I/O Cables are designed for use with cameras and camera modules. The 2200000276 power I/O cable is a 10m cable with an M12 8-pin connector on the camera side. The other side is open and can be shortened to match individual requirements. The 2200000615 I/O cable is a 5m cable with an M8 6-position connector. Basler Camera I/O Cables are RoHS compliant.

Features

  • Designed for use with cameras and camera modules
  • 5m or 10m cable length
  • M8 6-position or M12 8-position connector
  • RoHS compliant
Publicado: 2019-12-04 | Atualizado: 2023-06-07