Bel Power Solutions EPG300 & MEPG300 AC-DC Power Supplies

EOS / Bel Power Solutions EPG300 and MEPG300 AC-DC Power Supplies accommodate a universal input voltage of 90VAC to 264VAC, delivering up to 300W of output power with forced air cooling. The power supplies are available in six single-output voltages ranging from 12V to 58V. The MEPG300 Series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. RoHS compliant and CE marked, the power supplies are safety agency certified and meet the latest regulatory requirements. Both EOS / Bel Power Solutions EPG300 and MEPG300 AC-DC Power Supplies utilize efficient GaN power technology and are available in six single-output voltages ranging from 12V to 58V with efficiency up to 94%. The EPG300 is for industrial applications; the MEPG300 is for medical applications.

Features

  • Efficient GaN power technology design
  • Up to 94% efficiency 
  • 101.6mm x 50.8mm x 40.64mm form factor
  • Up to 300W (forced air cooling) or 250W (convection cooling) output power
  • 23.43W/in3 power density
  • Thermal shut-down feature
  • Available with metal enclosures / accessories
  • IEC / EN / UL 62368 Ed 3.0 compliant
  • 800,000 hours MTBF

Applications

  • Industrial process control / automation and monitoring
  • Test and measurement
  • Broadcasting / networking / telecommunication
  • Video walls / advertising signage / entertainment

Specifications

  • Over current protection
  • Over voltage protection
  • Short circuit protection
  • Over temperature protection
  • -40°C to +70°C operating temperature 
Publicado: 2023-06-06 | Atualizado: 2023-11-10