Littelfuse

Littelfuse products are vital components in applications that use electrical energy, from consumer electronics to vehicles and industrial facilities. Littelfuse's history of innovation and technical expertise enable the company to provide objective, comprehensive, and personalized customer solutions. Littelfuse offers the industry's broadest and deepest portfolio of circuit protection products, with growing platforms in power control and sensing. Littelfuse also provides power semiconductors, heavy-duty switches, magnetic, optical, electromechanical, and temperature sensors, as well as products that provide safe control and distribution of electrical power.
-
Littelfuse Varistores de Óxido de Metal de Montagem Superficial NSM20 (MOV)Offer ultra-high surge-current handling (40 surges at 8kV/4kA) to absorb excess energy.08/10/2026 -
Littelfuse Diodos TVS com terminais axiais AK6-FBDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.05/10/2026 -
Littelfuse Diodos TVS com terminais axiais AK8-FBDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.05/10/2026 -
Littelfuse Diodo TVS LTKAK 1.5-LOffers a clamping voltage lower than alternative technologies such as MOVs and GDTs.05/10/2026 -
Littelfuse Matriz de Diodos TVS SP4315-01WTGUltra-low capacitance, bidirectional design, and protects electronic equipment from destructive ESD.01/10/2026 -
Littelfuse Diodos de barreira de silício Schottky para aplicações automotivas DSxARPProvides low forward voltage drop and stable electrical performance.22/09/2026 -
Littelfuse Diodos TVS com terminais axiais AK3-FBDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10/09/2026 -
Littelfuse Diodos TVS com terminais axiais AK3-ADesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10/09/2026 -
Littelfuse Diodos TVS com terminais axiais AK1-ADesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10/09/2026 -
Littelfuse Diodos TVS com terminais axiais AK10-FBDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10/09/2026 -
Littelfuse Diodo TVS automotivo TP7.0SMD-XCProtects sensitive electronic equipment from voltage transients induced by lightning.10/09/2026 -
Littelfuse Matrizes de Diodos TVS SPATVS diode arrays for ESD, EFT, and surge protection across data and power interfaces.26/06/2026 -
Littelfuse Relés contatores eletromecânicos DCNHFeature a high-voltage DC switching solution to control and interrupt high-power DC circuits safely.12/06/2026 -
Littelfuse Bloco de absorção de impacto para uso industrial SB4000Available in single-phase, split-phase, three-phase, and 4-wire systems from 208V to 240V voltage.26/05/2026 -
Littelfuse Sensor de comutação push-pull omnipolar TMRProvide a magnetically triggered digital switch with high sensitivity and low powerconsumption.14/05/2026 -
Littelfuse Diodos TVS FlatSuppressX™ TP1KSMB-FLDesigned specifically to protect sensitive electronic equipment from voltage transients.04/05/2026 -
Littelfuse Diodos TVS FlatSuppressX™ TP5.0SMD-FL5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation.04/05/2026 -
Littelfuse Diodos AK-FL TVSAxial leaded, FlatSuppressX™ flat and low clamping bi-directional TVS diodes.04/05/2026 -
Littelfuse SJx08x High-Temperature SCRsVoltage of up to 800V, surge current capability of up to 100A, & a temperature rating of +150°C.24/04/2026 -
Littelfuse QVx35xHx High-Temperature Alternistor TRIACsOffers a 35A rated current and is available in TO-220AB, TO-220 isolated, and TO-263 packages.24/04/2026 -
Littelfuse SMDs de alta temperatura automotivosMeet applicable automotive industry standards and are AEC-Q200-qualified.02/04/2026 -
Littelfuse Sensores de Corrente CF1S010N e CF1S011NOffers a very low offset current measurement through a CAN communication interface.31/03/2026 -
Littelfuse Sensores de Corrente CF1P021N e CF1P022NImplements Closed-Loop Fluxgate technology in a very small package.31/03/2026 -
Littelfuse Sensores de Corrente CH1P050NDesigned to measure currents with galvanic separation between primary and secondary circuits.31/03/2026 -
Littelfuse Fusíveis SMD de Alta Corrente 708Designed for circuits expecting high fault current and have a solder‑less ceramic body construction.30/03/2026 -