Inolux IN-S42BT5UW.80.45 White SMD LED

Inolux IN-S42BT5UW.80.45 White SMD LED comes in a popular low-profile package with versatile design capabilities. The IN-S42BT5UW.80.45 White SMD LED features high brightness, 'low profile 0402 packages, high reliability, a clear lens, AlInGaP/InGaN technology, and a small package. This LED emits white color light and has a viewing angle of 120°. The IN-S42BT5UW.80.45 White SMD LED features high-quality white color to optimize the rendering when paired with the imaging system. The IN-S42BT5UW.80.45 White SMD LED includes typical applications like consumer electronics, wearables, industrial equipment, miniature camera with the smallest dimension constraints for medical use.

Features

  • 0402 0.4mm SMD LED
  • High brightness
  • AlInGaP/InGaN technology
  • CRI 80
  • Neutral white color
  • High intensity at low current
  • Small package
  • High reliability
  • Clear lens

Applications

  • Consumer electronics
  • Wearables
  • High quality camera vision system
  • Automobile aftermarket
  • Industrial equipment

Dimensions(mm)

Mechanical Drawing - Inolux IN-S42BT5UW.80.45 White SMD LED
Publicado: 2021-10-25 | Atualizado: 2022-03-11