IXYS CPC2907B 60V Solid State Relay
IXYS CPC2907B 60V 2A Dual Solid State Relay (SSR) comprises two independent, optically coupled, bidirectional MOSFET switches. This normally open (1-Form-A), dual OptoMOS Relay provides a more compact design solution than discrete single-pole relays in a variety of applications, saving board space by incorporating both switches in a single 8-pin surface mount package. When the IXYS CPC2907B SSR is in single-pole mode, each switch is capable of 2A continuous load current at +25°C. Concurrent operation of both of the CPC2907B poles allows up to 1.7A continuous load current through each switch, with an input to output isolation of 4000Vrms. Each switch operates with a 5mA infrared LED input control current. The CPC2907B is offered in a compact, 8-pin Power SOIC package.Features
- Dual relays
- Low ON-resistance: 150mΩ Max
- 2A load current; Single-Pole operation
- 4000Vrms input/output isolation
- Low drive power requirements
- High reliability
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Operating temperature range: -40ºC to +85ºC
- Flammability Rating: UL 94 V-0
- UL 508 Certified Component: File E69938
- CSA Certified Component: Certificate 1175739
- EN/IEC 60950-1 Certified Component: TUV Certificate B 13 12 82667 003
- 8-Pin SOIC surface mount package
- Pb-free
- RoHS compliant
Applications
- Security
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Medical equipment-patient/equipment isolation
- Industrial controls
Publicado: 2017-05-30
| Atualizado: 2022-03-29