Kingston M.2 2230 NVMe Industrial SSDs
Kingston M.2 2230 NVMe Industrial SSDs incorporate advanced PCIe Gen 4 NVMe controllers that automatically perform wear-leveling, garbage collection, and other vital NAND Flash management features. These industrial SSDs also incorporate high-speed next-generation 3D NAND Flash. The M.2 2230 NVMe Industrial SSDs offer superior performance over traditional storage interfaces for applications requiring high throughput and low latency. Typical applications include Point of Sale (POS), digital signage, robotics, kiosks, and surveillance/mobile recording.
Features
- Incorporate advanced PCIe Gen 4 NVMe controllers
- Automatically perform wear-leveling, garbage collection, and other vital NAND Flash management features
- Incorporate high-speed next-generation 3D NAND Flash
- Offer superior performance over traditional storage interfaces for applications requiring high throughput and low latency
Applications
- Point of Sale (POS)
- Digital signage
- Robotics
- Kiosks
- Surveillance/mobile recording
Additional Resource
Publicado: 2024-05-17
| Atualizado: 2024-06-10