KUNBUS RevPi Connect Modules
KUNBUS RevPi Connect (Con) Modules expand CAN-bus and wireless M-bus connectivity modules. These modules feature PiBridge technology and a ConBridge connector that allows special RevPi Con expansion modules to be connected to the right side of the base module. The ConBridge technology supplies power and data transfer to these modules, unlike the usual expansion modules connected via the PiBridge. KUNBUS RevPi Con Modules are housed in a 22.5mm wide DIN-rail housing.Features
- PiBridge technology
- ConBridge technology
- ConBridge provides data transfer and power to modules
- Housed in 22.5mm wide DIN-rail housing
Specifications
- 96mm x 22.5mm x 110.5mm dimensions
- Polycarbonate housing material
- IP20 protection rating
- -20°C to +60°C operating temperature range
Datasheets
Publicado: 2024-05-20
| Atualizado: 2024-06-26