M5Stack
M5Stack offers modular stackable product development toolkits based on the ESP32 Wi-Fi® SoC. The M5 ecosystem consists of main "Core" controllers, stackable modules and bases, grove-compatible sensors, and different applications for STEM, makers, and industry IoT. M5Stack is committed to providing easy-to-develop and cost-effective IoT devices.
Produtos em destaque por M5Stack
Stamp-S3Bat & Stamp-S3Bat DIP Core Modules
Feature ESP32-S3-PICO-1-N8R8 as the main control core, 2.4GHz Wi-Fi®, 8MB flash, and 8MB PSRAM.
Unit PoE-P4 Ethernet Embedded Controller
Powered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz).
Core2 Development Kit
M5Stack Core2 and base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip.
Stamp C6LoRa Module
Designed for the 850MHz to 960MHz frequency band with a Surface Mount Device (SMD) technology.