Analog Devices / Maxim Integrated DS1925EVKIT Thermochron iButton® Starter Kit
Analog Devices DS1925EVKIT Thermochron iButton® Starter Kit provides the basic hardware for a quick evaluation of the Thermochron iButton family that communicates using the 1-Wire protocol. The Starter Kit connects to the USB port of a PC running Microsoft Windows®. The Starter Kit includes the DS1925L Thermochron iButton and all the hardware required to communicate with it. The DS1925L is a high-capacity Thermochron capable of 122K 8-bit readings or 61K 16-bit readings taken at equal distances. The Analog Devices DS1925EVKIT Thermochron iButton Starter Kit's easy setup process includes the free downloadable 1-Wire drivers and the OneWireViewer demonstration software to communicate easily with iButtons through the PC’s USB port.Features
- Evaluates the DS1925 Thermochron iButton Temperature Recording Device
- Easy setup with USB adapter
- Free download of 1-wire drivers and OneWireViewer demonstration software
- Compatible with other Thermochron iButtons: DS1921, DS1922L, DS1922T, DS1922E, and DS1923 (not included)
Applications
- Bioscience
- Food safety
- Pharmaceutical and medical products
- High-temperature logging (process monitoring, industrial monitoring)
- Temperature logging in cold chain
Publicado: 2016-06-08
| Atualizado: 2023-04-13