Analog Devices / Maxim Integrated MAX11905EVKIT Evaluation Kit
Analog Devices Inc. MAX11905EVKIT Evaluation Kit demonstrates the MAX11905, 20-bit, 1.6Msps, single-channel, fully differential SAR ADC with internal reference buffers. The EV kit includes a graphical user interface (GUI) that communicates with the ZedBoard™ development board for the Xilinx® Zynq®-7000 SoC. The ZedBoard communicates with the PC through an Ethernet cable using Windows XP®-, Windows Vista®-, Windows® 7-, or Windows 8/8.1-compatible software.Features
- Peripheral module and FMC connector for interface
- 75MHz SPI clock capability through FMC connector
- 37.5MHz SPI clock capability through peripheral module connector
- Sync in and sync out for coherent sampling
- On-board input buffers (MAX9632)
- On-board +3.0V reference voltage (MAX6126)
- Windows XP-, Windows Vista-, Windows 7-, and Windows 8/8.1-compatible sSoftware
Applications
- Automatic test equipment
- Battery-powered equipment
- Data acquisition systems
- Medical instrumentation
- Process control and industrial automation
- Telecommunications
- Test and measurement
Application Diagram
Publicado: 2019-10-15
| Atualizado: 2023-04-26