Analog Devices / Maxim Integrated MAX14435xEVKIT Evaluation Kits
Analog Devices MAX1443xEVKIT Evaluation Kits are used to evaluate the MAX1443x four-channel unidirectional digital isolators. The evaluation board supports the wide-body 16-pin SOIC package type. The Analog Devices MAX1443xEVKIT should be powered from two independent isolated power supplies with a nominal output voltage ranging from 1.71V to 5.5V. A single power supply can be used to evaluate the device's electrical parameters without any isolation between the two sides.Features
- A broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5kVRMS isolation for the wide-body SOIC package for 60s
Publicado: 2018-04-03
| Atualizado: 2023-04-12