Analog Devices Inc. MAX16171EVKIT Evaluation Kit

Analog Devices Inc. MAX16171EVKIT Evaluation Kit is designed to quickly and easily demonstrate the MAX16171. The MAX16171 Ideal Diode Controller with reverse-current protection protects the load against damaging automotive transients down to -42V and blocks reverse-current flow within 600ns. The MAX16171 Controller operates over a wide supply voltage range of 4V to 57V and withstands input transients up to 76V.

Analog Devices Inc. MAX16171EVKIT Evaluation Kit operates with a supply voltage range of 4V to 57V over the automotive temperature range of -40°C to +125°C. A jumper (J1) helps place the Evaluation Kit into low-power shutdown mode. The MAX16171EVKIT kit is available with the MAX16171ATA/VY+ installed.

Features

  • 4V to 57V operating voltage range
  • Shutdown mode jumper
  • -40°C to +125°C temperature range
  • Proven PCB layout
  • Fully assembled and tested
  • Lead-free and RoHS-compliant

Applications

  • Automotive power systems
  • Network telecom power systems
  • Redundant power supplies
  • RAID systems
  • Servers

Required Equipment

  • MAX16171 eval kit
  • ±25V, 10A DC power supply
  • Electronic load
  • Oscilloscope
  • Two digital voltmeters (DVM1, DVM2)

PCB Layout

Location Circuit - Analog Devices Inc. MAX16171EVKIT Evaluation Kit
Publicado: 2020-11-03 | Atualizado: 2024-07-23