Analog Devices / Maxim Integrated MAX16602CL8EVKIT Evaluation Kit
Analog Devices MAX16602CL8EVKIT Evaluation Kit is a fully assembled and tested surface-mount circuit board. The Analog Devices kit contains all of the components necessary to evaluate the MAX16602 and MAX20790 and is an 8-phase multiphase synchronous buck converter. It uses 2-phase coupled inductors, which reduce the effective inductor value and size without excessive ripple current. This reduces the required output capacitance and improves transient response.Features
- High power density and efficiency monolithic, smart power-stage support: MAX20790
- Small power-stage footprint: ~24mm2
- Top-tier efficiency (95.6% peak efficiency at 1.8VOUT)
- Integrated input power monitor
- Telemetry through PMBus digitally programmable configuration
- Input voltage, current, and power monitoring
- Power-stage temperature monitoring and reporting
- Advanced power management autonomous phase-shedding
- Orthogonal current rebalance for phase-current balance during transients
- Low quiescent current — improves light-load and standby efficiency
- Protection features
- Controller input and bias supply undervoltage protection
- Power-stage supply and boost UVLO protection
- Power-stage boost refresh
- Power-stage VX short and overtemperature shutdown
- Fast overcurrent protection
- Proven PCB layout
- Fully assembled and tested
Applications
- AI Cores and XPUs
- Communications and networking equipment supply
- Enterprise storage
- Graphics processors
- High-current multiphase voltage regulators
- Networking ASICs
- Servers and workstations
- VR13.HC CPUs and memory
Publicado: 2021-07-26
| Atualizado: 2023-04-18