Analog Devices Inc. MAX17843EVKIT Evaluation Kit
Analog Devices Inc. MAX17843EVKIT Evaluation Kit demonstrates the capabilities of the MAX17843 12-channel, high-voltage smart sensor data-acquisition interface IC. Vertical headers (P2, P3, P5, and P6) allow for the connection of multiple evaluation kits, supporting up to a 32-device (maximum) daisy-chain configuration.Features
- Battery-cell string emulation
- UART interface
- Windows XP®-, Windows Vista®-, Windows® 7-, and Windows 10-compatible software
- Proven PCB layout
- Fully assembled and tested
Applications
- 48V vehicle battery modules or systems
- Battery packs
- Electric bikes
- High-power battery-backup systems
- High-voltage electric vehicle (EVs)
- Hybrid electric vehicles (HEVs)
- Power tools
- Super-cap backup systems
Required Equipment
- 2x MAX17843EV evaluation kits
- 1x MAX17841BEV evaluation kit (includes a MINIQUSB command module)
- Maxim command module (MINIQUSB)
- MINIQUSB board
- MINIQUSB-XHV board (do not use this board)
- 2x 9V to 60V DC power supplies (refer to the MAX17843 IC datasheet for recommended operating ranges)
- User-supplied Windows XP®-, Windows Vista®-, Windows® 7, Windows® 10-compatible PC with a spare USB port
Publicado: 2020-01-10
| Atualizado: 2024-04-16