Analog Devices / Maxim Integrated MAX17851EVKIT Evaluation Kit

Analog Devices MAX17851EVKIT Evaluation Kit is used to demonstrate the features and capabilities of the MAX17851 SPI to UART Safety Monitoring Bridge. The MAX17851 allows a host controller with a standard SPI port to reliably communicate with one or more battery management monitors that use a battery management UART protocol. The safety monitoring bridge enables robust communication with baud rates extending up to 4Mbps in single and dual daisy-chain system architectures. Analog Devices MAX17851EVKIT Evaluation Kit includes a pre-installed MAX17851 in a TSSOP-16 package and can connect to a Windows-based PC via USB. A Graphic User Interface (GUI) can then be used to evaluate the features and functions of the target device. 

Features

  • Provides a convenient platform for evaluating the MAX17851
  • Versatile, easy-to-use GUI interface
  • Plug-and-play architecture for rapid system prototyping
  • Proven PCB layout
  • Fully assembled and tested

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17851EVKIT Evaluation Kit
Publicado: 2021-09-07 | Atualizado: 2023-04-18