Analog Devices Inc. MAX25613 Controller Evaluation Kit

Analog Devices Inc. MAX25613EVKIT Controller Evaluation Kit provides a proven design to evaluate the MAX25613 automotive infrared LED controller. The evaluation kit operates from a 7VDC to 18VDC supply voltage. The evaluation kit is configured to deliver up to 5A to one or two strings of LEDs. The total voltage of the string can vary from 5V to 20V. The anode of the LED string should be connected to the LED+ terminal. For two string applications, connect one string anode to LED1+ and connect the second string anode to LED2+. The cathode of the LED string(s) should be connected to LED- for both one-string and two-string applications.

Features

  • Boost/Buck Maxim proprietary control architecture
  • Analog dimming control
  • Digital LED on/off control

Applications

  • Driver monitoring systems
  • IR LED drivers
Publicado: 2020-07-22 | Atualizado: 2024-06-13