Analog Devices / Maxim Integrated MAX32675 Evaluation Kit
Analog Devices MAX32675 Evaluation Kit is used to evaluate the MAX32675 microcontroller. The Analog Devices microcontroller is a highly integrated, mixed-signal, ultralow-power microcontroller designed for industrial and medical sensors. It contains an integrated, low-power HART modem. This enables the bidirectional transfer of digital data over a current loop, to/from industrial sensors for configuration and diagnostics.Features
- HART compatible secondary master with the ability to connect to existing 4-20mA current loop and communicate with HART enabled devices
- USB 2.0 Micro B to Serial UART
- Two on-board, high-precision voltage references
- All GPIOs signals accessed through 0.1" headers
- Access to 4 analog inputs through SMA connectors configured as differential
- Access to 8 analog inputs through 0.1" headers configured as single-ended
- DAC output accessed through SMA connector or test point
- 10-Pin SWD and connector
- Board power provided by USB port
- On-board 1.0V, 1.8V, and 3.3V LDO regulators
- Individual power measurement on all IC rails through jumpers
- Two general-purpose LEDs and two general-purpose pushbutton switches
Kit Contents
- MAX32675 EV kit containing a MAX32675 with a preprogrammed demo
- MAX32625PICO debugger w/cables
- One standard A to Micro B USB cable
Publicado: 2021-09-07
| Atualizado: 2023-04-18