Analog Devices Inc. MAX77932EVKIT Evaluation Kit
Analog Devices MAX77932EVKIT Evaluation Kit is a fully assembled and tested surface-mount PCB that provides a demonstration platform for the MAX77932C 8A Dual-Phase Switched-Capacitor Converter (SCC). The MAX77932EVKIT features onboard jumpers which allow easy configuration, and test points give access to the key pin signals. The MAX77932EVKIT Evaluation Kit also features an integrated USB interface and includes a USB micro-B cable. Windows-based Graphic User Interface (GUI) software is available for use with the Analog Devices MAX77932EVKIT Evaluation Kit, giving the user complete control of all functions of the MAX77932C. A Python-based script system is embedded in the software to allow automating or configuring multiple registers sequentially with ease.Features
- Pre-mounted MAX77932C SCC in a WLP-42 package
- 2S to 1S battery voltage conversion
- Integrated power switch
- Soft-start
- Programmable protection thresholds
- Thermal alarm and protection
- Chip enabled
- I2C interface with interrupt feature
- USB interface
- Windows compatible software
- Proven PCB layout
- Fully assembled and tested
Applications
- Smartphones and tablets
- Ultrabook computers
- Chromebooks
- DSLR and mirrorless cameras
- Power banks
- 2S Li+ battery applications
- Smartphone direct charging
- Portable printers
- Portable gaming devices
- Mobile Point-of-Sale (mPOS) devices
- Two-way radios
Required Equipment
- Bench power supply or 2S cell battery pack with a protector
- Calibrated load box or system load for testing
- Calibrated 6½ digit or higher accuracy multimeter (optional for efficiency measurement)
- Lab cables with the appropriate current rating
- 2-pin jumper headers (included with the MAX77932EVKIT)
- USB micro-B cable (included with the MAX77932EVKIT)
- PC with Windows and available USB port
Connections
Board Layout
Software
- MAX77932EVKIT Software (Download from Maxim Integrated)
Publicado: 2020-07-14
| Atualizado: 2024-06-07