Analog Devices / Maxim Integrated TMC5130 Evaluation Kit

Analog Devices TMC5130 Evaluation Kit evaluates the high voltage TMC5130A motor controller and driver IC for all its full functionalities and features. The TMC5130-EVAL-KIT is a set of one MCU board Landungsbrücke, an Eselsbrücke bridge board, and one TMC5130-EVAL driver board. This evaluation kit allows for a quick and simple start with full access to all registers and full functionality/diagnostics. The graphical user interface TMCL-IDE allows quick setup and supports the use of commands in direct mode, monitors real-time behavior visualized in graphs, and logs and stores data. 

TMC5130-EVAL Board

Analog Devices / Maxim Integrated TMC5130 Evaluation Kit

The TMC5130-EVAL board is designed for evaluating all features of the TMC5130A-TA motor driver and is part of the user-friendly plug-in system for chip evaluation from ADI. This board features single wire and SPI interfaces to the CPU, power connector, motor connector, and a retrofit option for encoder and reference switch connectors. The TMC5130-EVAL board also offers multi-pin connectors to baseboards and multiple test points.

TMC5130A-BOB Breakout Board

Analog Devices / Maxim Integrated TMC5130 Evaluation Kit

The TMC5130 Breakout Board is a development board with the dedicated TMC5160 chip. This board is designed to give users the chance to rapidly prototype their applications. This makes it possible to check immediately how the motor is performing with TMC chips while developing the application's software.

Applications

  • Textiles and sewing machines
  • 3D printers
  • Packing machines
  • Office and home automation
  • Factory and lab automation
  • Heliostat controller
  • Liquid handling
  • CCTVs and security
  • ATMs and cash recycler
  • Medical
  • Pumps and valves

Videos

Publicado: 2020-07-15 | Atualizado: 2026-02-03