Microchip Technology ATtiny3217 Xplained Pro Evaluation Kit

Microchip Technology ATtiny3217 Xplained Pro Evaluation Kit is used to evaluate the ATtiny3217 microcontroller. The Atmel Studio supports the kit integrated development platform with easy access to ATtiny3217 features. The board includes onboard Embedded Debuggers, and no external tools are necessary to program or debug. Additional peripherals are offered to extend board features and ease custom design development.

The ATtiny3217 Xplained Pro is recommended for evaluation of the ATtiny3217, ATtiny3216, ATtiny1617, ATtiny1616, ATtiny1614, ATtiny1607, ATtiny1606, and ATtiny1604.

Features

  • ATtiny3217 microcontroller
  • Embedded Debugger
    • Auto-ID for board identification in Atmel Studio
    • One yellow status LED
    • One green board power LED
    • Symbolic debugging of complex data types, including scope information
    • Programming and debugging, including power measurements
    • Data Gateway Interface: SPI, I2C, two GPIOs
    • Virtual COM Port (CDC)
  • Two mechanical user buttons
  • Two QTouch® buttons
  • One yellow user LED
  • Embedded current measurement circuitry (XAM)
    • Measures power consumption of the ATtiny3217 and/or peripherals
    • Measures current between 100nA and 400mA
  • Current measurement data are shown in Microchip Data Visualizer
  • 32.768kHz crystal
  • Two Xplained Pro extension headers
  • USB powered
  • Supported with application examples in Atmel START

Overview

Microchip Technology ATtiny3217 Xplained Pro Evaluation Kit

Related Tools

Atmel Studio 7 is the integrated development platform (IDP) for developing and debugging all AVR® microcontroller applications. The Studio 7 IDP is an easy-to-use environment to write, build and debug applications written in C/C++ or Assembly code. 

Atmel START is an online code configurator supporting AVR microcontrollers, supports system configurations, and peripherals. START includes code examples to get started. Check out the following related dev tools also.

ATATMEL-ICE-BASIC 

ATPOWERDEBUGGER 

Publicado: 2018-08-08 | Atualizado: 2022-11-28