Microchip Technology DSA61 MEMS Oscillators

Microchip Technology DSA61 MEMS Oscillators offer industry-leading low power consumption, exceptional frequency stability, and low jitter over temperature. The Microchip Technology DSA61 oscillators are ideal for automotive applications that require small size, low power, and long-term reliability. These devices are AEC-Q100 qualified and come in ultra-small 1.6mm x 1.2mm, 2.0mm x 1.6mm, and 2.5mm x 2.0mm packages, which can easily replace standard 4-pin CMOS quartz crystal oscillators.

Features

  • Automotive AEC-Q100 qualified
  • 3.5kHz to 100MHz wide frequency range
  • 3mA/1μA (active/standby) ultra-low power consumption
  • Ultra-small footprints
    • 1.6mm x 1.2mm
    • 2.0mm x 1.6mm
    • 2.5mm x 2.0mm
  • Frequency select input supports two pre-defined frequencies
  • ±20ppm, ±25ppm, ±50ppm high stability
  • Supply range of 1.71V to 3.63V
  • Wide temperature range
    • Automotive Grade 1: -40°C to +125°C
    • Automotive Grade 2: -40°C to +105°C
    • Automotive Grade 3: -40°C to +85°C
  • Excellent shock and vibration immunity
    • Qualified to MIL-STD-883
  • High reliability
    • 20x better MTF than quartz oscillators
  • <1 week short sample lead time
  • Lead-free and RoHS-compliant

Applications

  • Automotive infotainment
  • Automotive ADAS, surround view cameras
  • In-vehicle networking, CAN bus, Ethernet

Block Diagram

Block Diagram - Microchip Technology DSA61 MEMS Oscillators
Publicado: 2023-10-24 | Atualizado: 2026-06-23