Molex Off-the-Shelf Stackable Linear Cable Assemblies

Molex Off-the-Shelf Stackable Linear (SL) Positive-Lock Discrete Cable Assemblies are available in 50mm, 100mm, 150mm, 300mm, and 600mm cable lengths. The connectors offer a 2.54mm pitch and feature connector position assurance (CPA) lock and terminal position assurance (TPS) lock. The connectors offer intermatibility with C-Grid and KK 2.54mm pitch products for many configurations. Molex Off-the-Shelf SL Positive-Lock Discrete Cable Assemblies are suitable for low-power signal applications such as computers, medical instruments, and automotive controls.

Features

  • 2.54mm pitch
  • Discrete wire crimp, FFC, and IDT termination styles available
  • CPA/TPS lock
  • High-temperature headers available, made with liquid crystal polymer (LCP)
  • Split-peg PCB header options
  • Low-profile, stackable housing, vertical and right-angle headers
  • Discrete wire crimp, FFC, and IDT termination styles available
  • Positive-lock mating interface
  • Terminal features two independent points of contact

Applications

  • Consumer
    • Computer peripherals
    • Copiers
    • Modems
    • HVAC Systems
    • Printers/Scanners
  • Industrial robotics
  • Automotive
    • Airbag sensors
    • Interior components
    • Sound systems
    • Steering controls
  • Data/computing disk drives
  • Commercial vehicle sound systems
  • Medical
    • Analytical laboratory equipment
    • In-room/patient-monitoring equipment
    • Measuring equipment
    • Surgical systems
  • Telecommunications/networking
    • 1U rack boxes
    • Panel displays on mainframes
Publicado: 2020-10-26 | Atualizado: 2024-08-07