Monolithic Power Systems (MPS) mEZ Plug & Play DC/DC Power Modules
Monolithic Power Systems (MPS) mEZ Plug-and-Play DC/DC Power Modules are easy-to-use DC/DC power solutions designed for a broad range of applications. The modules feature 3% to 5% higher efficiency, a wide input voltage range, and cost-effective form factors that reduce package sizes up to 40%. MPS mEZ Plug-and-Play DC/DC Power Modules provide design flexibility for scalable power solutions devices where space is limited.
Features
- Common
- Designed for a broad range of applications
- 3% to 5% higher efficiency
- Reduced package sizes up to 40%
- Design flexibility for scalable power solutions devices where space is limited
- Step-down converters
- 4.5V to 36V VIN operation
- 300mA to 10A output current
- Step-up converters
- 2.7V to 15V VIN operation
- 1A to 3A output current
Publicado: 2017-05-02
| Atualizado: 2025-12-12