Murata

A Manufacturing Co., Ltd., fundada em 1944, com sede em Kyoto, Japão, e suas subsidiárias (coletivamente, a "Murata") são uma líderes mundiais em inovação nas áreas de pesquisa, design, fabricação, e vendas de componentes e dispositivos eletrônicos passivos baseados em cerâmica. A Murata está comprometida com o desenvolvimento que se preocupa com questões ecológicas e o fornecimento estável de materiais eletrônicos de ponta e módulos de alta densidade, multifuncionais.
-
Murata MPE165 Eighth-Brick Isolated DC/DC ConverterFeatures 165W output power, 54V at 3.1A output voltage, and a wide input range of 36V to 75V.23/07/2026 -
Murata MDH6045N Chip InductorsFeature an inductance range of 1µH to 470µH with a 240mA to 5.8A rated current range.24/06/2026 -
Murata LQM18P Chip Inductors0603 (1608 metric) size code with ferrite core construction and an SMD/SMT termination style.28/05/2026 -
Murata Acelerômetros de Alto Desempenho de 3 eixos SCA3400Robustness, low noise density, good linearity, and high offset stability over temperature and time.30/12/2025 -
Murata SCA3400-D01-PCB Development BoardFeatures the high-performance SCA3400 3-axis accelerometer soldered onto a PCB with a SPI interface.30/12/2025 -
Murata NCM3 Isolated 3W 4:1 Input DC-DC Converters9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range.07/11/2025 -
Murata Type 2FP Multi-Radio ModulesCompact and highly integrated multi-radio modules based on the NXP RW610 Wireless MCU.03/11/2025 -
Murata BLM Ferrite Beads for Powertrain & SafetyIncludes optimum components that meet various rated current and noise frequency ranges.28/10/2025 -
Murata UWE 240W Digital DC-DC Power ConverterOffers a single 12VDC output and PMBus® digital communication capability.30/09/2025 -
Murata BLM15VM Automotive Ferrite Bead InductorSupports high frequencies and is designed for automotive powertrains and safety applications.25/09/2025 -
Murata PQC600 600W Open-Frame Power SuppliesHighly efficient & power-dense design that caters to the needs of medical & industrial applications.08/09/2025 -
Murata MPQ700 700W Quarter-Brick Digital DC-DC ConvertersDigitally controlled DC-DC board-mount power converters with a single 50VDC output.12/08/2025 -
Murata NXJ1T 1W DC-DC ConvertersProvides reinforced isolation for communication interfaces and AFE measurement circuits.30/07/2025 -
Murata Type 2LL Wi-Fi®6/BLUETOOTH®/802.15.4 ModuleA small, high-performance module based on NXP IW610G combo chipset.23/07/2025 -
Murata Ultra-Compact Type 2KL Wi-Fi® & BLUETOOTH® ModuleProvides a powerful wireless connectivity solution for many applications in modern IoT projects.23/07/2025 -
Murata IRS-D200ST00R1 Infrared SensorOffers a small size, reflowable SMD design, and a digital output.11/07/2025 -
Murata Type 2FY Wireless Connectivity ModulePowered by Infineon’s CYW55513 chipset and supported across 2.4GHz, 5GHz, and 6GHz bands.24/06/2025 -
Murata LQP02HQ_Z2 Automotive RF InductorsAEC-Q200 qualification and small 01005 (0402) size designed for in-vehicle communication devices.16/06/2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.22/05/2025 -
Murata GXT AEC-Q200 Water-Repellant MLCCsAEC-Q200 qualified, water-repellent, and RoHS and REACH compliant.04/04/2025 -
Murata Giroscópios e Acelerômetros 6-DOF SCH16T-K10Combined high-performance 3-axis angular rate and 3-axis accelerometer.02/04/2025 -
Murata SCH16T-K10-PCB Sensor BoardFeatures the SCH16T-K10 gyroscope and accelerometer pre-mounted on the PCB for evaluation purposes.02/04/2025 -
Murata GGM Water-Repellent Chip MLCCsWater-repellant MLCCs designed for automotive powertrain/safety equipment.25/03/2025 -
Murata Type 2FR Hostless Tri-Radio ModuleTri-Radio Module is highly integrated while based on the NXP RW612 Wireless MCU.11/03/2025 -
Murata Type 2FR Evaluation KitProvides a proven design to evaluate the Type 2FR module with 3 radios: Wi-Fi, BLE, & 802.15.4.18/02/2025 -