Omron Industrial Automation PTF Relay Sockets
Omron Industrial Automation PTF Relay Sockets offer up to a 10A current rating, 5% to 85% ambient operating humidity, and 1000MΩ insulation resistance. These sockets feature Push-In Plus technology and are used to save wiring work in comparison with traditional screw terminals. The PTF series has light insertion force and strong pull-out strength, achieving less wiring work and high reliability. OMRON Industrial Automation PTF Relay Sockets operate in a -40°C to +70°C temperature range.Features
- Sockets with Push-In Plus technology are used to save wiring work in comparison with traditional screw terminals
- No screw loosening means maintenance-free application
- Light insertion force and strong pull-out strength to achieve both less wiring work and high reliability
- "Hand-free" structure that holds an inserted screwdriver to achieve easier wiring work for stranded wires
- Two wires can be independently inserted into each terminal hole
- DIN Track mounting or screw mounting
Specifications
- 6A to 10A continuous carry current range
- 5% to 85% ambient operating humidity
- 1000MΩ insulation resistance rating
- -40°C to +70°C ambient operating temperature
Publicado: 2020-03-11
| Atualizado: 2024-03-26