Raspberry Pi Cases are the official enclosures for Raspberry Pi computers. Made from tough plastic, the durable cases feature a clip-on lid, accessible primary ports, and anti-slip feet. Power and activity lights are visible through the end of the case. The cases integrate a variable-speed fan powered and controlled from a dedicated connector on the Raspberry Pi 5 PCB.
Features
Optional clip-on lid provides protection but can be removed if using a HAT
Accessible primary ports
Removable side plate allows access to the GPIO pins
Snug and secure fit
Anti-slip feet
Power and activity lights are visible through the end of the case
Made from tough plastic
Related Products
Raspberry Pi 5 Computadores de placa integrada
Offers two to three times the speed of other generations and is developed with silicon in-house.