Renesas Electronics Synergy™ S124 Microcontrollers
Renesas Electronics Synergy™ S124 Microcontrollers are low-power MCUs based on a 32MHz Arm® Cortex®-M0+ core, ideal for simple battery-operated sensing applications that require low-power operation modes and fast wake-up times. Renesas S124 MCUs feature 128KB of flash memory and 16KB of SRAM. These devices also integrate a 14-bit analog-to-digital converter (ADC), 12-bit digital-to-analog converter (DAC), and a capacitive touch sensing Unit, in addition to safety and security features.
Features
- 32 MHz Arm Cortex-M0+ Core
- Armv6-M architecture
- 32MHz maximum operating frequency
- DWT, BPU, CoreSight™ MTB-M0+ debug and trace
- SW-DP CoreSight debug port
- Memory
- 128KB code flash
- 4KB data flash
- 16KB SRAM
- Analog
- 14-bit ADC (18-channel)
- 12-bit DAC
- Low-power analog comparator x2
- Temperature sensor
- Timing and control
- General PWM timer 32-bit
- General PWM timer 16-bit x6
- Asynchronous general-purpose timer x2
- Watchdog timer
- HMI
- Capacitive touch sensing unit (31-channel)
- Connectivity
- USBFS
- CAN
- Serial communications interface X3
- SPI x2
- II2C x2
- System and power management
- Data transfer controller
- Event link controller
- Low power modes
- RTC and multiple clocks
- Port function select
- SysTick
- Temperature sensor
- Safety
- SRAM parity error check
- Flash area protection
- ADC diagnostics
- Clock frequency accuracy measurement circuit
- CRC calculator
- Data operation circuit
- Port enable output for GPT
- Independent watchdog timer
- Security and encryption
- 128-bit unique ID
- True random number generator (TRNG)
- AES (128/256)
- Package options
- 64-pin LQFP (10mm × 10mm, 0.5mm pitch)
- 48-pin LQFP (7mm × 7mm, 0.5mm pitch)
- 64-pin QFN (8mm × 8mm, 0.4mm pitch)
- 48-pin QFN (7mm × 7mm, 0.5mm pitch)
- 40-pin QFN (6mm × 6mm, 0.5mm pitch)
Applications
- Battery-operated sensing and control
- Simple system control MCUs
- Debugger MCUs
- Connection MCUs
- IoT sensor and node MCUs
Block Diagram
Additional Resources
Publicado: 2019-10-03
| Atualizado: 2026-01-06