ROHM Semiconductor Analog Comparators

ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types, including open-collector, push-pull, and open-drain. ROHM Analog Comparators provide 1-, 2- or 4-channel versions and a power supply range of 18V to 36V. The devices have various packages, including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40°C to +125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.

Features

  • Power Supply Range: 18V to 36V
  • 1-, 2- or 4-channels
  • Output Types: Open-Collector, Push-Pull, and Open-Drain

Applications

  • Limit Comparators
  • Mobile Equipments
  • Battery Monitor
  • Multivibrators
  • Consumer Electronics
Publicado: 2019-04-30 | Atualizado: 2024-01-23